Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fair-Rite Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm

Nº de Estoque RS: 466-9574Marca: Fair-RitePart Number: 2512063007Y0
brand-logo
Ver tudo em Granulo de Ferrite

Documentos Técnicos

Especificações

Type

Chip Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Maximum DC Resistance

100mΩ

Application

EMI Suppression

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 50) (Sem VAT)

Fair-Rite Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm

P.O.A.

Each (In a Pack of 50) (Sem VAT)

Fair-Rite Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Type

Chip Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Maximum DC Resistance

100mΩ

Application

EMI Suppression

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em