Fairchild 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4004

Nº de Estoque RS: 842-7484Marca: Fairchild SemiconductorPart Number: 1N4004
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi Switching Diode, 2-Pin DO-41 1N4004G
R$ 2,10Each (In a Pack of 50) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Fairchild 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4004

P.O.A.

Fairchild 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4004
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi Switching Diode, 2-Pin DO-41 1N4004G
R$ 2,10Each (In a Pack of 50) (Sem VAT)

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi Switching Diode, 2-Pin DO-41 1N4004G
R$ 2,10Each (In a Pack of 50) (Sem VAT)