Documentos Técnicos
Especificações
Brand
FaulhaberSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
0.36 W
Output Speed
15 rpm
Shaft Diameter
2mm
Maximum Output Torque
10 Ncm
Gearhead Type
Planetary
Gear Ratio
256:1
Dimensions
10 (Dia.) x 21.8 mm
Current Rating
149 mA, 4 mA, 80 mA
Length
34.7mm
Width
10mm
Depth
21.8mm
Core Construction
Metal
Series
1016
País de Origem
Switzerland
Detalhes do produto
Faulhaber Series DC Geared Motors
Faulhaber Coreless Technology series brushed DC gearmotors with a precision planetary gearhead.
Faulhaber Geared Motors
R$ 5.763,26
R$ 5.763,26 Each (Sem VAT)
1
R$ 5.763,26
R$ 5.763,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FaulhaberSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
0.36 W
Output Speed
15 rpm
Shaft Diameter
2mm
Maximum Output Torque
10 Ncm
Gearhead Type
Planetary
Gear Ratio
256:1
Dimensions
10 (Dia.) x 21.8 mm
Current Rating
149 mA, 4 mA, 80 mA
Length
34.7mm
Width
10mm
Depth
21.8mm
Core Construction
Metal
Series
1016
País de Origem
Switzerland
Detalhes do produto
Faulhaber Series DC Geared Motors
Faulhaber Coreless Technology series brushed DC gearmotors with a precision planetary gearhead.