Documentos Técnicos
Especificações
Brand
FaulhaberCurrent Rating
100 mA
Voltage Rating
24 V dc
Overall Length
68mm
Overall Width
47.5mm
Overall Depth
13mm
País de Origem
Switzerland
Detalhes do produto
MCST Series Stepper Motor Motion Controller
Faulhaber MCST3601 is a stepper motor controller that has the capability to drive the full range of PRECIstep stepper motors. The motor controller features fully programmable USB communication that enables external interaction.
The MCST3601 comprises screw terminals for quick setup and a Molex connector compatible with standard cable solutions offered on PRECIstep stepper motors.
Faulhaber Stepper Motors
R$ 18.129,08
R$ 18.129,08 Each (Sem VAT)
1
R$ 18.129,08
R$ 18.129,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FaulhaberCurrent Rating
100 mA
Voltage Rating
24 V dc
Overall Length
68mm
Overall Width
47.5mm
Overall Depth
13mm
País de Origem
Switzerland
Detalhes do produto
MCST Series Stepper Motor Motion Controller
Faulhaber MCST3601 is a stepper motor controller that has the capability to drive the full range of PRECIstep stepper motors. The motor controller features fully programmable USB communication that enables external interaction.
The MCST3601 comprises screw terminals for quick setup and a Molex connector compatible with standard cable solutions offered on PRECIstep stepper motors.