FCT from Molex FM 7 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch

Nº de Estoque RS: 484-981Marca: FCT from MolexPart Number: 1731070060
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

7

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.84mm

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

7W2

Current Rating

7.5A

Housing Material

Steel

Length

39.1mm

Width

12.5mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

FM

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-55.0°C

Series Number

173107

País de Origem

Germany

Detalhes do produto

Plug and Socket Shells

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 153,59

R$ 153,59 Each (Sem VAT)

FCT from Molex FM 7 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch

R$ 153,59

R$ 153,59 Each (Sem VAT)

FCT from Molex FM 7 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 153,59
25 - 74R$ 140,74
75 - 199R$ 126,61
200+R$ 112,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

7

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.84mm

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

7W2

Current Rating

7.5A

Housing Material

Steel

Length

39.1mm

Width

12.5mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

FM

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-55.0°C

Series Number

173107

País de Origem

Germany

Detalhes do produto

Plug and Socket Shells

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more