FCT from Molex FM 9 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch

Documentos Técnicos
Especificações
Brand
FCT from MolexNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
7.5A
Mixed Contact Layout
9W4
Housing Material
Steel
Length
53.0mm
Width
12.5mm
Depth
12.6mm
Dimensions
53 x 12.5 x 12.6mm
Series
FM
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series Number
173107
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+130°C
País de Origem
Germany
Detalhes do produto
Plug and Socket Shells
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
R$ 165,47
R$ 165,47 Each (Sem VAT)
1
R$ 165,47
R$ 165,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 165,47 |
25 - 74 | R$ 151,63 |
75 - 199 | R$ 137,06 |
200+ | R$ 121,69 |
Documentos Técnicos
Especificações
Brand
FCT from MolexNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
7.5A
Mixed Contact Layout
9W4
Housing Material
Steel
Length
53.0mm
Width
12.5mm
Depth
12.6mm
Dimensions
53 x 12.5 x 12.6mm
Series
FM
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series Number
173107
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+130°C
País de Origem
Germany
Detalhes do produto
Plug and Socket Shells
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc