FCT from Molex 9 Way Panel Mount D-sub Connector Socket

Nº de Estoque RS: 215-5922Marca: FCT from MolexPart Number: 1731100011Distrelec Article No.: 14416675
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Waterproof D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Brass

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series Number

173110

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

14416675

Detalhes do produto

Plug & Socket (for cable mounting)

Solder bucket 'D' plugs and sockets to be used as part of a waterproof cable connection in conjunction with the plastic and metallised hoods (stock no. 195-7187). These may then mate with the panel mounted D plugs and sockets (stock no. 195-7250) or with each other as part of an in-line cable assembly, using the relevant in-line adaptor kit (stock no. 246-6064 to stock no. 246-6086) to maintain IP67 rating.

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 456,47

R$ 456,47 Each (Sem VAT)

FCT from Molex 9 Way Panel Mount D-sub Connector Socket

R$ 456,47

R$ 456,47 Each (Sem VAT)

FCT from Molex 9 Way Panel Mount D-sub Connector Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 456,47
25 - 74R$ 410,59
75 - 199R$ 384,76
200+R$ 335,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Waterproof D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Brass

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series Number

173110

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

14416675

Detalhes do produto

Plug & Socket (for cable mounting)

Solder bucket 'D' plugs and sockets to be used as part of a waterproof cable connection in conjunction with the plastic and metallised hoods (stock no. 195-7187). These may then mate with the panel mounted D plugs and sockets (stock no. 195-7250) or with each other as part of an in-line cable assembly, using the relevant in-line adaptor kit (stock no. 246-6064 to stock no. 246-6086) to maintain IP67 rating.

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more