Documentos Técnicos
Especificações
Brand
FCT from MolexNumber Of Contacts
50
Housing Material
ABS
D-Sub Shell Size
D
Body Orientation
Straight
Colour
Black
Series
FKH
País de Origem
Germany
Detalhes do produto
Polyester Plastic Hood, Black
These plastic hoods are supplied with short and long jack screws, as well as anti-kink sleeving. The two halves of the hood lock into one another. The jack screws can also be fitted. The hoods can be fitted universally using the slidelock assemblies, spring clip locks and flying locks, which are all available separately.
R$ 210,06
R$ 210,06 Each (Sem VAT)
1
R$ 210,06
R$ 210,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 210,06 |
25 - 74 | R$ 191,74 |
75 - 199 | R$ 173,39 |
200+ | R$ 153,49 |
Documentos Técnicos
Especificações
Brand
FCT from MolexNumber Of Contacts
50
Housing Material
ABS
D-Sub Shell Size
D
Body Orientation
Straight
Colour
Black
Series
FKH
País de Origem
Germany
Detalhes do produto
Polyester Plastic Hood, Black
These plastic hoods are supplied with short and long jack screws, as well as anti-kink sleeving. The two halves of the hood lock into one another. The jack screws can also be fitted. The hoods can be fitted universally using the slidelock assemblies, spring clip locks and flying locks, which are all available separately.