FCT from Molex, 173112 Series, Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial, RG179 B/U

Documentos Técnicos
Especificações
Brand
FCT from MolexGender
Male
Wire Size
RG179 B/U
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Type
Coaxial
Series
173112
Current Rating
2A
Length
22.5mm
Distrelec Product Id
14417267
Detalhes do produto
Coax, power and high-voltage contacts
A range of Coax, power and high-voltage contacts from FCT.
Warning
Description "pin" or "jack" refers to the middle contact in each case
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
R$ 207,43
R$ 207,43 Each (Sem VAT)
1
R$ 207,43
R$ 207,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 207,43 |
25 - 74 | R$ 188,47 |
75 - 199 | R$ 170,80 |
200+ | R$ 151,92 |
Documentos Técnicos
Especificações
Brand
FCT from MolexGender
Male
Wire Size
RG179 B/U
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Type
Coaxial
Series
173112
Current Rating
2A
Length
22.5mm
Distrelec Product Id
14417267
Detalhes do produto
Coax, power and high-voltage contacts
A range of Coax, power and high-voltage contacts from FCT.
Warning
Description "pin" or "jack" refers to the middle contact in each case
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc