FCT from Molex FCT 9 Way Right Angle Panel Mount D-sub Connector Socket, 2.84mm Pitch, with Thread-In

Nº de Estoque RS: 330-132Marca: FCT from MolexPart Number: F09S5G2-1002 / 1731090181
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Panel Mount

Pitch

2.84mm

Mounting Hardware

Thread-In

Series

FCT

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 131,41

R$ 131,41 Each (Sem VAT)

FCT from Molex FCT 9 Way Right Angle Panel Mount D-sub Connector Socket, 2.84mm Pitch, with Thread-In

R$ 131,41

R$ 131,41 Each (Sem VAT)

FCT from Molex FCT 9 Way Right Angle Panel Mount D-sub Connector Socket, 2.84mm Pitch, with Thread-In
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 131,41
10 - 24R$ 122,71
25+R$ 109,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Panel Mount

Pitch

2.84mm

Mounting Hardware

Thread-In

Series

FCT

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more