FCT from Molex FWD 25 Way Panel Mount D-sub Connector Plug, 2.84mm Pitch

Documentos Técnicos
Especificações
Brand
FCT from MolexNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
7.5A
Housing Material
Brass
Length
62.0mm
Width
21.0mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
FWD
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25.0°C
Series Number
173110
Detalhes do produto
IP67 Front Panel Mount Plugs
Waterproof D plugs and sockets, sealed to IP67 using an O-ring seal, giving maximum space behind the panel. Solder bucket termination.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
R$ 805,84
R$ 805,84 Each (Sem VAT)
1
R$ 805,84
R$ 805,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 805,84 |
25 - 74 | R$ 736,28 |
75 - 199 | R$ 664,57 |
200+ | R$ 590,12 |
Documentos Técnicos
Especificações
Brand
FCT from MolexNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
7.5A
Housing Material
Brass
Length
62.0mm
Width
21.0mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
FWD
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25.0°C
Series Number
173110
Detalhes do produto
IP67 Front Panel Mount Plugs
Waterproof D plugs and sockets, sealed to IP67 using an O-ring seal, giving maximum space behind the panel. Solder bucket termination.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.