FEIN ABSU Keyless Cordless Drill Driver Body Only
Documentos Técnicos
Especificações
Brand
FEINDrill Type
Drill Driver
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Battery Type
Body Only
Series
ABSU
Chuck Size
1 < arrow/> 10mm
Chuck Type
Keyless
Orientation
Straight
Number of Batteries
0
Max Speed
1300rpm
Number of Gears
2
Model Number
ABSU 12 C
Drilling Capacity Metal
10 mm
Drilling Capacity Wood
30 mm
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FEINDrill Type
Drill Driver
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Battery Type
Body Only
Series
ABSU
Chuck Size
1 < arrow/> 10mm
Chuck Type
Keyless
Orientation
Straight
Number of Batteries
0
Max Speed
1300rpm
Number of Gears
2
Model Number
ABSU 12 C
Drilling Capacity Metal
10 mm
Drilling Capacity Wood
30 mm
País de Origem
China