Fenner Drives Mini Keyless Locking Bush 6202710, 11mm Shaft Diameter

Nº de Estoque RS: 814-887Marca: Fenner DrivesPart Number: 6202710
brand-logo
Ver tudo em Miolos de Bloqueio

Documentos Técnicos

Especificações

Shaft Diameter

11mm

Outside Diameter

22.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

25.7mm

Rated Torque

34Nm

Material

Carbon Steel

Series

Trantorque Mini

País de Origem

United States

Detalhes do produto

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.193,03

R$ 1.193,03 Each (Sem VAT)

Fenner Drives Mini Keyless Locking Bush 6202710, 11mm Shaft Diameter

R$ 1.193,03

R$ 1.193,03 Each (Sem VAT)

Fenner Drives Mini Keyless Locking Bush 6202710, 11mm Shaft Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Shaft Diameter

11mm

Outside Diameter

22.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

25.7mm

Rated Torque

34Nm

Material

Carbon Steel

Series

Trantorque Mini

País de Origem

United States

Detalhes do produto

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Você pode estar interessado em