Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo Pneumatic Cylinder - 536232, 16mm Bore, 40mm Stroke, ADN Series, Double Acting

Nº de Estoque RS: 121-5722Marca: FestoPart Number: ADN-16-40-I-P-A
brand-logo
Ver tudo em Pneumatic Piston Rod Cylinders

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

ADN

Model Number (p)

536232

Bore

16mm

Action

Double

Stroke

40mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Female

Dimensions

29 x 29 x 79.7mm

Width

29mm

Length

79.7mm

Height

29mm

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Model Number p

536232

Minimum Operating Temperature

-20°C

País de Origem

Germany

Detalhes do produto

ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

FESTO ADN Series

Informações de estoque temporariamente indisponíveis.

R$ 1.272,70

R$ 1.272,70 Each (Sem VAT)

Festo Pneumatic Cylinder - 536232, 16mm Bore, 40mm Stroke, ADN Series, Double Acting

R$ 1.272,70

R$ 1.272,70 Each (Sem VAT)

Festo Pneumatic Cylinder - 536232, 16mm Bore, 40mm Stroke, ADN Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.272,70
5+R$ 1.240,45

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

ADN

Model Number (p)

536232

Bore

16mm

Action

Double

Stroke

40mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Female

Dimensions

29 x 29 x 79.7mm

Width

29mm

Length

79.7mm

Height

29mm

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Model Number p

536232

Minimum Operating Temperature

-20°C

País de Origem

Germany

Detalhes do produto

ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

FESTO ADN Series