Festo CRQS Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 164210

Nº de Estoque RS: 203-1267Marca: FestoPart Number: CRQSS-4
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

CRQS

Model Number p

164210

Model Number (p)

164210

Mounting Hole Diameter

2.4mm

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 1.242,58

R$ 1.242,58 Each (Sem VAT)

Festo CRQS Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 164210

R$ 1.242,58

R$ 1.242,58 Each (Sem VAT)

Festo CRQS Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 164210
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

CRQS

Model Number p

164210

Model Number (p)

164210

Mounting Hole Diameter

2.4mm

País de Origem

Japan