Festo Air Reservoir 2 l, G 1/2, CRVZS Series, 16bar

Nº de Estoque RS: 121-5503Marca: FestoPart Number: CRVZS-2
brand-logo
Ver tudo em Reservatórios de Ar

Documentos Técnicos

Especificações

Brand

Festo

Volume

2 l

Maximum Pressure

16bar

Port Connection

G 1/2

Manufacturer Series

CRVZS

Reservoir Bore

28mm

Weight

1.7g

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

País de Origem

Germany

Detalhes do produto

Festo CRVZS Air Reservoirs

Festo CRVZS series air reservoirs provide an effective solution for smoothing air pressure fluctuations within a compressed air systems. The air tanks can also operate as an accumulator when a large surge of air is required. They can also be used in collaboration with pneumatic control valves to create time delays for pressure build-up in the system.

Informações de estoque temporariamente indisponíveis.

R$ 4.198,06

R$ 4.198,06 Each (Sem VAT)

Festo Air Reservoir 2 l, G 1/2, CRVZS Series, 16bar

R$ 4.198,06

R$ 4.198,06 Each (Sem VAT)

Festo Air Reservoir 2 l, G 1/2, CRVZS Series, 16bar
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Volume

2 l

Maximum Pressure

16bar

Port Connection

G 1/2

Manufacturer Series

CRVZS

Reservoir Bore

28mm

Weight

1.7g

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

País de Origem

Germany

Detalhes do produto

Festo CRVZS Air Reservoirs

Festo CRVZS series air reservoirs provide an effective solution for smoothing air pressure fluctuations within a compressed air systems. The air tanks can also operate as an accumulator when a large surge of air is required. They can also be used in collaboration with pneumatic control valves to create time delays for pressure build-up in the system.