Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle

Nº de Estoque RS: 121-5345Marca: FestoPart Number: DFPD-80-RP-90-RD-F0507
brand-logo
Ver tudo em Pneumatic Rotary Actuators

Documentos Técnicos

Especificações

Brand

Festo

Rotary Angle

90°

Action

Double

Manufacturer Series

DFPD

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

3308g

Series

DFPD

Size Type

Compact

Model Number

8047616

País de Origem

India

Detalhes do produto

Range Information - Festo DFPD Quarter Turn Actuators

Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 5.114,60

R$ 5.114,60 Each (Sem VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle

R$ 5.114,60

R$ 5.114,60 Each (Sem VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Festo

Rotary Angle

90°

Action

Double

Manufacturer Series

DFPD

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

3308g

Series

DFPD

Size Type

Compact

Model Number

8047616

País de Origem

India

Detalhes do produto

Range Information - Festo DFPD Quarter Turn Actuators

Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Você pode estar interessado em