Documentos Técnicos
Especificações
Brand
FestoRotary Angle
90
Action
Single
Bore
900mm
Manufacturer Series
DFPD
Maximum Operating Pressure
8 bar
Absolute Maximum Pressure
24bar
Cushioning Type
Not Cushioned
Port Connection
G 1/4
Weight
30.4kg
Better World Claim
Repairable by the end user
Better World Product (Find out more)
Yes
Size Type
Standard
Model Number
8065266
Series
DFPD
País de Origem
Italy
R$ 32.643,83
R$ 32.643,83 Each (Sem VAT)
1
R$ 32.643,83
R$ 32.643,83 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoRotary Angle
90
Action
Single
Bore
900mm
Manufacturer Series
DFPD
Maximum Operating Pressure
8 bar
Absolute Maximum Pressure
24bar
Cushioning Type
Not Cushioned
Port Connection
G 1/4
Weight
30.4kg
Better World Claim
Repairable by the end user
Better World Product (Find out more)
Yes
Size Type
Standard
Model Number
8065266
Series
DFPD
País de Origem
Italy