Festo Pneumatic Piston Rod Cylinder - 1376907, 40mm Bore, 100mm Stroke, DSBC Series, Double Acting

Nº de Estoque RS: 121-5264Marca: FestoPart Number: DSBC-40-100-PPSA-N3
brand-logo
Ver tudo em Pneumatic Piston Rod Cylinders

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376907

Stroke

100mm

Bore

40mm

Action

Double

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

261.9 x 54 x 54mm

Height

54mm

Width

54mm

Length

261.9mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Weight

740g

Maximum Operating Temperature

+80°C

Test Weight

740 g @ 0 mm Stroke

Stroke Interval Weight

37 g @ 10 mm Stroke

País de Origem

Germany

Detalhes do produto

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.603,96

R$ 3.603,96 Each (Sem VAT)

Festo Pneumatic Piston Rod Cylinder - 1376907, 40mm Bore, 100mm Stroke, DSBC Series, Double Acting

R$ 3.603,96

R$ 3.603,96 Each (Sem VAT)

Festo Pneumatic Piston Rod Cylinder - 1376907, 40mm Bore, 100mm Stroke, DSBC Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376907

Stroke

100mm

Bore

40mm

Action

Double

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

261.9 x 54 x 54mm

Height

54mm

Width

54mm

Length

261.9mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Weight

740g

Maximum Operating Temperature

+80°C

Test Weight

740 g @ 0 mm Stroke

Stroke Interval Weight

37 g @ 10 mm Stroke

País de Origem

Germany

Detalhes do produto

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more