Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo Pneumatic Piston Rod Cylinder - 1376910, 40mm Bore, 200mm Stroke, DSBC Series, Double Acting

Nº de Estoque RS: 121-5271Marca: FestoPart Number: DSBC-40-200-PPSA-N3
brand-logo
Ver tudo em Pneumatic Piston Rod Cylinders

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376910

Model Number (p)

1376910

Action

Double

Stroke

200mm

Bore

40mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

361.9 x 54 x 54mm

Height

54mm

Width

54mm

Length

361.9mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

740 g @ 0 mm Stroke

Stroke Interval Weight

37 g @ 10 mm Stroke

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Weight

740g

Maximum Operating Temperature

+80°C

País de Origem

Germany

Detalhes do produto

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Informações de estoque temporariamente indisponíveis.

R$ 3.824,20

R$ 3.824,20 Each (Sem VAT)

Festo Pneumatic Piston Rod Cylinder - 1376910, 40mm Bore, 200mm Stroke, DSBC Series, Double Acting

R$ 3.824,20

R$ 3.824,20 Each (Sem VAT)

Festo Pneumatic Piston Rod Cylinder - 1376910, 40mm Bore, 200mm Stroke, DSBC Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376910

Model Number (p)

1376910

Action

Double

Stroke

200mm

Bore

40mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

361.9 x 54 x 54mm

Height

54mm

Width

54mm

Length

361.9mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

740 g @ 0 mm Stroke

Stroke Interval Weight

37 g @ 10 mm Stroke

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Weight

740g

Maximum Operating Temperature

+80°C

País de Origem

Germany

Detalhes do produto

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.