Festo Pneumatic Piston Rod Cylinder - 1376310, 50mm Bore, 200mm Stroke, DSBC Series, Double Acting

Nº de Estoque RS: 121-4769Marca: FestoPart Number: DSBC-50-200-PPSA-N3
brand-logo
Ver tudo em Pneumatic Piston Rod Cylinders

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376310

Model Number (p)

1376310

Action

Double

Stroke

200mm

Bore

50mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

377.8 x 64 x 64mm

Length

377.8mm

Height

64mm

Width

64mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

1.2kg

Maximum Operating Temperature

+80°C

Test Weight

1190 g @ 0 mm Stroke

Stroke Interval Weight

56 g @ 10 mm Stroke

VDMA Standard

24562

País de Origem

Germany

Detalhes do produto

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Informações de estoque temporariamente indisponíveis.

R$ 4.498,08

R$ 4.498,08 Each (Sem VAT)

Festo Pneumatic Piston Rod Cylinder - 1376310, 50mm Bore, 200mm Stroke, DSBC Series, Double Acting

R$ 4.498,08

R$ 4.498,08 Each (Sem VAT)

Festo Pneumatic Piston Rod Cylinder - 1376310, 50mm Bore, 200mm Stroke, DSBC Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376310

Model Number (p)

1376310

Action

Double

Stroke

200mm

Bore

50mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

377.8 x 64 x 64mm

Length

377.8mm

Height

64mm

Width

64mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

1.2kg

Maximum Operating Temperature

+80°C

Test Weight

1190 g @ 0 mm Stroke

Stroke Interval Weight

56 g @ 10 mm Stroke

VDMA Standard

24562

País de Origem

Germany

Detalhes do produto

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.