Festo Pneumatic Piston Rod Cylinder - 1376306, 50mm Bore, 80mm Stroke, DSBC Series, Double Acting

Nº de Estoque RS: 121-5155Marca: FestoPart Number: DSBC-50-80-PPSA-N3
brand-logo
Ver tudo em Pneumatic Piston Rod Cylinders

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376306

Bore

50mm

Action

Double

Stroke

80mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

257.8 x 64 x 64mm

Length

257.8mm

Height

64mm

Width

64mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

1190 g @ 0 mm Stroke

VDMA Standard

24562

Stroke Interval Weight

56 g @ 10 mm Stroke

Minimum Operating Temperature

-20°C

Weight

1.2kg

Maximum Operating Temperature

+80°C

País de Origem

Germany

Detalhes do produto

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.154,96

R$ 4.154,96 Each (Sem VAT)

Festo Pneumatic Piston Rod Cylinder - 1376306, 50mm Bore, 80mm Stroke, DSBC Series, Double Acting

R$ 4.154,96

R$ 4.154,96 Each (Sem VAT)

Festo Pneumatic Piston Rod Cylinder - 1376306, 50mm Bore, 80mm Stroke, DSBC Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376306

Bore

50mm

Action

Double

Stroke

80mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

257.8 x 64 x 64mm

Length

257.8mm

Height

64mm

Width

64mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

1190 g @ 0 mm Stroke

VDMA Standard

24562

Stroke Interval Weight

56 g @ 10 mm Stroke

Minimum Operating Temperature

-20°C

Weight

1.2kg

Maximum Operating Temperature

+80°C

País de Origem

Germany

Detalhes do produto

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more