Festo Pneumatic Cylinder - 19206, 16mm Bore, 200mm Stroke, DSNU Series, Double Acting

Nº de Estoque RS: 121-4722Marca: FestoPart Number: DSNU-16-200-P-A
brand-logo
Ver tudo em Pneumatic Piston Rod Cylinders

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

DSNU

Model Number p

19206

Stroke

200mm

Action

Double

Bore

16mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

20 x 311mm

Diameter

20mm

Length

311mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Weight

181.9g

Maximum Operating Temperature

+80°C

País de Origem

Germany

Detalhes do produto

DSNU Series Roundline Cylinders - Flexible Cushioning

Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.358,40

R$ 1.358,40 Each (Sem VAT)

Festo Pneumatic Cylinder - 19206, 16mm Bore, 200mm Stroke, DSNU Series, Double Acting

R$ 1.358,40

R$ 1.358,40 Each (Sem VAT)

Festo Pneumatic Cylinder - 19206, 16mm Bore, 200mm Stroke, DSNU Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.358,40
5 - 9R$ 1.324,58
10+R$ 1.288,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Festo

Manufacturer Series

DSNU

Model Number p

19206

Stroke

200mm

Action

Double

Bore

16mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

20 x 311mm

Diameter

20mm

Length

311mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Weight

181.9g

Maximum Operating Temperature

+80°C

País de Origem

Germany

Detalhes do produto

DSNU Series Roundline Cylinders - Flexible Cushioning

Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em