Documentos Técnicos
Especificações
Brand
FestoManufacturer Series
DSNU
Model Number p
196020
Model Number (p)
196020
Stroke
25mm
Action
Double
Bore
32mm
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Male
Cushioning Type
Pneumatic Cushioning
Dimensions
38 (Dia.) x 150.5mm
Diameter
38mm
Length
150.5mm
Maximum Operating Pressure
10 bar
ISO Standard
ISO 8573-1:2010
Minimum Operating Temperature
-20°C
Weight
410g
Maximum Operating Temperature
+80°C
VDMA Standard
VDMA24364-B1/B2-L
País de Origem
Germany
R$ 1.970,05
R$ 1.970,05 Each (Sem VAT)
1
R$ 1.970,05
R$ 1.970,05 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoManufacturer Series
DSNU
Model Number p
196020
Model Number (p)
196020
Stroke
25mm
Action
Double
Bore
32mm
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Male
Cushioning Type
Pneumatic Cushioning
Dimensions
38 (Dia.) x 150.5mm
Diameter
38mm
Length
150.5mm
Maximum Operating Pressure
10 bar
ISO Standard
ISO 8573-1:2010
Minimum Operating Temperature
-20°C
Weight
410g
Maximum Operating Temperature
+80°C
VDMA Standard
VDMA24364-B1/B2-L
País de Origem
Germany