Documentos Técnicos
Especificações
Brand
FestoType
Flow Controller
Tube Inlet Port
6mm
Manufacturer Series
GRLA
Outlet Port Type
Threaded
Minimum Outlet Pressure
0.2bar
Maximum Outlet Pressure
10bar
Model Number p
162967
Body Material
Aluminium Alloy
Standards Met
RoHS Compliant
Model Number (p)
162967
País de Origem
Germany
Detalhes do produto
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.
Flow Regulators & Restrictors - Festo
R$ 656,36
R$ 656,36 Each (Sem VAT)
1
R$ 656,36
R$ 656,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoType
Flow Controller
Tube Inlet Port
6mm
Manufacturer Series
GRLA
Outlet Port Type
Threaded
Minimum Outlet Pressure
0.2bar
Maximum Outlet Pressure
10bar
Model Number p
162967
Body Material
Aluminium Alloy
Standards Met
RoHS Compliant
Model Number (p)
162967
País de Origem
Germany
Detalhes do produto
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.