Documentos Técnicos
Especificações
Brand
FestoType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
10mm
Manufacturer Series
GRLA
Outlet Port Type
Threaded
Threaded Outlet Port
G 3/8
Minimum Outlet Pressure
0.2bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Male
Model Number p
193151
Threaded Outlet Thread Size
3/8 in
Body Material
Aluminium Alloy
Standards Met
RoHS Compliant
Model Number (p)
193151
País de Origem
Germany
Detalhes do produto
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.
Flow Regulators & Restrictors - Festo
R$ 578,62
R$ 578,62 Each (Sem VAT)
1
R$ 578,62
R$ 578,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 578,62 |
5 - 9 | R$ 563,54 |
10+ | R$ 548,50 |
Documentos Técnicos
Especificações
Brand
FestoType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
10mm
Manufacturer Series
GRLA
Outlet Port Type
Threaded
Threaded Outlet Port
G 3/8
Minimum Outlet Pressure
0.2bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Male
Model Number p
193151
Threaded Outlet Thread Size
3/8 in
Body Material
Aluminium Alloy
Standards Met
RoHS Compliant
Model Number (p)
193151
País de Origem
Germany
Detalhes do produto
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.