Festo GRXA Series Threaded Flow Valve, G 1/4 Male Inlet Port x Push In 8mm Tube Outlet Port, 525670

Nº de Estoque RS: 175-4648Marca: FestoPart Number: GRXA-HG-1/4-QS-8
brand-logo
Ver tudo em Pneumatic Function Fittings

Documentos Técnicos

Especificações

Brand

Festo

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/4 Male

Tube Outlet Port

Push In 8mm

Manufacturer Series

GRXA

Outlet Port Type

Tube

Minimum Outlet Pressure

0.5bar

Maximum Outlet Pressure

10bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

G

Threaded Inlet Thread Size

1/4 in

Model Number p

525670

Body Material

Aluminium Alloy

Standards Met

RoHS Compliant

País de Origem

Germany

Detalhes do produto

FESTO GR One Way Flow Control Valve, Inline Installation

Introducing the FESTO GR series. The series features a range of one-way flow control valve fittings. The valve fittings are combined within a housing. This allows the flow and return speed to be set separately for single or double acting cylinders. The GR series facilitates an efficient and reliable pressure system for compressed air and water.

Flow Regulators & Restrictors - Festo

Você pode estar interessado em
Festo VFOF Series Flow Controller, 1927030
R$ 2.316,08Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Festo GRXA Series Threaded Flow Valve, G 1/4 Male Inlet Port x Push In 8mm Tube Outlet Port, 525670

P.O.A.

Festo GRXA Series Threaded Flow Valve, G 1/4 Male Inlet Port x Push In 8mm Tube Outlet Port, 525670
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Festo VFOF Series Flow Controller, 1927030
R$ 2.316,08Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Festo

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/4 Male

Tube Outlet Port

Push In 8mm

Manufacturer Series

GRXA

Outlet Port Type

Tube

Minimum Outlet Pressure

0.5bar

Maximum Outlet Pressure

10bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

G

Threaded Inlet Thread Size

1/4 in

Model Number p

525670

Body Material

Aluminium Alloy

Standards Met

RoHS Compliant

País de Origem

Germany

Detalhes do produto

FESTO GR One Way Flow Control Valve, Inline Installation

Introducing the FESTO GR series. The series features a range of one-way flow control valve fittings. The valve fittings are combined within a housing. This allows the flow and return speed to be set separately for single or double acting cylinders. The GR series facilitates an efficient and reliable pressure system for compressed air and water.

Flow Regulators & Restrictors - Festo

Você pode estar interessado em
Festo VFOF Series Flow Controller, 1927030
R$ 2.316,08Each (Sem VAT)