Documentos Técnicos
Especificações
Brand
FestoTube Inlet Connection
12mm
Inlet Connection Type
Tube
Outlet Connection Type
Tube
Tube Outlet Connection
12mm
Manufacturer Series
H
Minimum Operating Pressure
-1bar
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+60°C
Operating Pressure Range
-1 → 10bar
Minimum Operating Temperature
0°C
País de Origem
Japan
R$ 1.583,74
R$ 1.583,74 Each (Sem VAT)
1
R$ 1.583,74
R$ 1.583,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoTube Inlet Connection
12mm
Inlet Connection Type
Tube
Outlet Connection Type
Tube
Tube Outlet Connection
12mm
Manufacturer Series
H
Minimum Operating Pressure
-1bar
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+60°C
Operating Pressure Range
-1 → 10bar
Minimum Operating Temperature
0°C
País de Origem
Japan