Documentos Técnicos
Especificações
Brand
FestoFunction
5/2 Monostable
Connection Port Thread
G 1/4
Actuation Type
Electrical
Manufacturer Series
MFH
Mounting Style
Through Hole
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
1000L/min
Minimum Operating Pressure
0bar
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Configuration
5/2
Number of Positions
2
Thread Standard
G
País de Origem
India
R$ 4.007,24
R$ 4.007,24 Each (Sem VAT)
1
R$ 4.007,24
R$ 4.007,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoFunction
5/2 Monostable
Connection Port Thread
G 1/4
Actuation Type
Electrical
Manufacturer Series
MFH
Mounting Style
Through Hole
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
1000L/min
Minimum Operating Pressure
0bar
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Configuration
5/2
Number of Positions
2
Thread Standard
G
País de Origem
India