Festo 5/2 Pneumatic Solenoid Valve - Electrical G 1/8 MFH Series, 19758

Nº de Estoque RS: 175-4623Marca: FestoPart Number: MFH-5-1/8-B
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

Festo

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

MFH

Mounting Style

Through Hole

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

750L/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Size

1/8in

Thread Standard

G

Model Number (p)

19758

País de Origem

China

Detalhes do produto

FESTO MFH Series Solenoid Valves

The MFH series of single solenoid valves form part of the Tiger Classic range of valves which are ideal for use in pneumatic or electrical applications. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require. These solenoid valves can be mounted on PAL manifold strips or on PRS manifold blocks.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.605,01

R$ 4.605,01 Each (Sem VAT)

Festo 5/2 Pneumatic Solenoid Valve - Electrical G 1/8 MFH Series, 19758

R$ 4.605,01

R$ 4.605,01 Each (Sem VAT)

Festo 5/2 Pneumatic Solenoid Valve - Electrical G 1/8 MFH Series, 19758
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Festo

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

MFH

Mounting Style

Through Hole

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

750L/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Size

1/8in

Thread Standard

G

Model Number (p)

19758

País de Origem

China

Detalhes do produto

FESTO MFH Series Solenoid Valves

The MFH series of single solenoid valves form part of the Tiger Classic range of valves which are ideal for use in pneumatic or electrical applications. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require. These solenoid valves can be mounted on PAL manifold strips or on PRS manifold blocks.

Você pode estar interessado em