Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/4 MS4 Series 24V dc, 542578

Nº de Estoque RS: 136-6863Marca: FestoPart Number: MS4-EE-1/4-10V24
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

Festo

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

MS4

Mounting Style

Bracket

Solenoid Voltage

24V dc

Number of Ports

3

Body Material

Aluminium

Maximum Flow Rate

2000L/min

Solenoid Power Consumption

2.5W

Minimum Operating Pressure

4bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Number of Positions

2

Thread Standard

G

Special Features

Lubricated Operation Possible

País de Origem

Hungary

Detalhes do produto

MS Series Solenoid Actuated On/Off Valves

The FESTO MS-EE series includes a range of solenoid actuated on-off valves, for use in pressurising and venting pneumatic applications.

Standards

Compressed air in accordance with ISO8573-1:2010 [7:4:4] inert gases.

Solenoid Operated On/Off Valves

Informações de estoque temporariamente indisponíveis.

R$ 2.807,16

R$ 2.807,16 Each (Sem VAT)

Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/4 MS4 Series 24V dc, 542578

R$ 2.807,16

R$ 2.807,16 Each (Sem VAT)

Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/4 MS4 Series 24V dc, 542578
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

MS4

Mounting Style

Bracket

Solenoid Voltage

24V dc

Number of Ports

3

Body Material

Aluminium

Maximum Flow Rate

2000L/min

Solenoid Power Consumption

2.5W

Minimum Operating Pressure

4bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Number of Positions

2

Thread Standard

G

Special Features

Lubricated Operation Possible

País de Origem

Hungary

Detalhes do produto

MS Series Solenoid Actuated On/Off Valves

The FESTO MS-EE series includes a range of solenoid actuated on-off valves, for use in pressurising and venting pneumatic applications.

Standards

Compressed air in accordance with ISO8573-1:2010 [7:4:4] inert gases.

Solenoid Operated On/Off Valves