Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series, G 1/4, 1/4in, 541258

Nº de Estoque RS: 121-5648Marca: FestoPart Number: MS4-EM1-1/4
brand-logo

Documentos Técnicos

Especificações

Brand

Festo

Connection Port Thread

G 1/4

Function

3/2 Bistable

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

MS

Control Button/Switch Colour

Black

Maximum Operating Pressure

14 bar

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

541258

Model Number (p)

541258

País de Origem

Hungary

Detalhes do produto

MS Series Manual Soft Start Valves

The FESTO MS series features manually operated on-off valves for pneumatic installations, allowing pressure to gradually build up when turned on and then rapidly venting air when turned off. The rotary knob can be fitted with a padlock when switched off to prevent tampering, and at connection port three a silencer can be fitted. A pressure gauge or sensor can be installed for optional system monitoring and a module connector for connection to MS4 or MS6 combination air preparation units is available.

Soft Start and Quick Exhaust Valves

Informações de estoque temporariamente indisponíveis.

R$ 1.097,26

R$ 1.097,26 Each (Sem VAT)

Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series, G 1/4, 1/4in, 541258

R$ 1.097,26

R$ 1.097,26 Each (Sem VAT)

Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series, G 1/4, 1/4in, 541258
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.097,26
5 - 9R$ 1.069,84
10+R$ 1.040,33

Documentos Técnicos

Especificações

Brand

Festo

Connection Port Thread

G 1/4

Function

3/2 Bistable

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

MS

Control Button/Switch Colour

Black

Maximum Operating Pressure

14 bar

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

541258

Model Number (p)

541258

País de Origem

Hungary

Detalhes do produto

MS Series Manual Soft Start Valves

The FESTO MS series features manually operated on-off valves for pneumatic installations, allowing pressure to gradually build up when turned on and then rapidly venting air when turned off. The rotary knob can be fitted with a padlock when switched off to prevent tampering, and at connection port three a silencer can be fitted. A pressure gauge or sensor can be installed for optional system monitoring and a module connector for connection to MS4 or MS6 combination air preparation units is available.

Soft Start and Quick Exhaust Valves