Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar, 1/2in, 14bar max. input, 529991

Nº de Estoque RS: 121-5680Marca: FestoPart Number: MS6-LR-1/2-D6-AS
brand-logo
Ver tudo em Reguladores Pneumáticos

Documentos Técnicos

Especificações

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

14bar

Manufacturer Series

MS6-LR

Pressure Gauge Port Size

G 1/2

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/2in

Maximum Flow Rate

7500L/min

Typical Flow Rate

6500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Dimensions

62 x 77 x 185mm

Overall Width

77mm

Pressure Gauge Port Thread Standard

G

Overall Length

62mm

Overall Height

185mm

Model Number p

529991

País de Origem

Hungary

Detalhes do produto

MS-LR Series Pressure Regulator

Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.

Regulators and Filter Regulators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.633,02

R$ 1.633,02 Each (Sem VAT)

Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar, 1/2in, 14bar max. input, 529991

R$ 1.633,02

R$ 1.633,02 Each (Sem VAT)

Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar, 1/2in, 14bar max. input, 529991
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.633,02
5 - 9R$ 1.591,85
10+R$ 1.547,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

14bar

Manufacturer Series

MS6-LR

Pressure Gauge Port Size

G 1/2

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/2in

Maximum Flow Rate

7500L/min

Typical Flow Rate

6500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Dimensions

62 x 77 x 185mm

Overall Width

77mm

Pressure Gauge Port Thread Standard

G

Overall Length

62mm

Overall Height

185mm

Model Number p

529991

País de Origem

Hungary

Detalhes do produto

MS-LR Series Pressure Regulator

Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.

Regulators and Filter Regulators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more