Documentos Técnicos
Especificações
Brand
FestoPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Automatic
Manufacturer Series
MSB6
Filtration Size
40µm
Pressure Gauge Port Size
G 1/2
Minimum Operating Pressure
2bar
Minimum Ambient Operating Temperature
+5°C
Port Connection Thread Size
1/2 in
Port Connection Thread Standard
G
Maximum Operating Pressure
12 bar
Process Operating Temperature Range
+5 → +60°C
Minimum Process Operating Temperature
+5°C
Pressure Gauge Port Thread Standard
G
Maximum Ambient Operating Temperature
+60°C
Bowl Material
PE
Minimum Pressure Setting
0.5bar
Pressure Gauge Port Thread Size
1/2 in
Pressure Setting Range
0.5 → 12bar
Maximum Pressure Setting
12bar
Ambient Operating Temperature Range
+5 → +60°C
Maximum Process Operating Temperature
+60°C
País de Origem
Hungary
R$ 5.181,14
R$ 5.181,14 Each (Sem VAT)
1
R$ 5.181,14
R$ 5.181,14 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Automatic
Manufacturer Series
MSB6
Filtration Size
40µm
Pressure Gauge Port Size
G 1/2
Minimum Operating Pressure
2bar
Minimum Ambient Operating Temperature
+5°C
Port Connection Thread Size
1/2 in
Port Connection Thread Standard
G
Maximum Operating Pressure
12 bar
Process Operating Temperature Range
+5 → +60°C
Minimum Process Operating Temperature
+5°C
Pressure Gauge Port Thread Standard
G
Maximum Ambient Operating Temperature
+60°C
Bowl Material
PE
Minimum Pressure Setting
0.5bar
Pressure Gauge Port Thread Size
1/2 in
Pressure Setting Range
0.5 → 12bar
Maximum Pressure Setting
12bar
Ambient Operating Temperature Range
+5 → +60°C
Maximum Process Operating Temperature
+60°C
País de Origem
Hungary