Documentos Técnicos
Especificações
Brand
FestoNumber of Stations
2
Connection Port Thread
G 1/4, G 1/8
Manufacturer Series
NAVW
Type
Sub Base
Body Material
Aluminium
Thread Size
1/4 in, 1/8in
Thread Standard
G
Model Number
152789
Electrical Connection Type
Screw
Mounting Type
Base
For Use With
MFH Solenoid Valves
País de Origem
Germany
Detalhes do produto
NAV Series Manifold Sub-base
Festo NAV Series Sub bases for individual mounting and installation of pneumatic control valves. NAV bases are manufactured from die-cast aluminium with a port pattern to suit ISO 5599-1. Connections are on the bottom of the sub-base.
Manifold Sub-bases and End-plates
R$ 766,37
R$ 766,37 Each (Sem VAT)
1
R$ 766,37
R$ 766,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 766,37 |
5 - 9 | R$ 747,18 |
10+ | R$ 727,06 |
Documentos Técnicos
Especificações
Brand
FestoNumber of Stations
2
Connection Port Thread
G 1/4, G 1/8
Manufacturer Series
NAVW
Type
Sub Base
Body Material
Aluminium
Thread Size
1/4 in, 1/8in
Thread Standard
G
Model Number
152789
Electrical Connection Type
Screw
Mounting Type
Base
For Use With
MFH Solenoid Valves
País de Origem
Germany
Detalhes do produto
NAV Series Manifold Sub-base
Festo NAV Series Sub bases for individual mounting and installation of pneumatic control valves. NAV bases are manufactured from die-cast aluminium with a port pattern to suit ISO 5599-1. Connections are on the bottom of the sub-base.