Festo NPFC Series Reducer Nipple, G 1/8 Male to M5, Threaded Connection Style, 8030307

Nº de Estoque RS: 250-2697Marca: FestoPart Number: NPFC-R-G18-M5-MF
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Festo

Connector A

G 1/8 Male

Connector B

M5

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

NPFC

Inlet Port

G 1/8

Model Number p

8030307

Number of Inlet Ports

1

Model Number (p)

8030307

Outlet Port

M5

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Angle

Straight

Maximum Operating Pressure

50 bar

Maximum Operating Temperature

+150°C

Finish

Nickel Plated

Body Material

Brass

Minimum Operating Temperature

-20°C

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 216,42

R$ 216,42 1 Bag of 10 (Sem VAT)

Festo NPFC Series Reducer Nipple, G 1/8 Male to M5, Threaded Connection Style, 8030307

R$ 216,42

R$ 216,42 1 Bag of 10 (Sem VAT)

Festo NPFC Series Reducer Nipple, G 1/8 Male to M5, Threaded Connection Style, 8030307
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Connector A

G 1/8 Male

Connector B

M5

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

NPFC

Inlet Port

G 1/8

Model Number p

8030307

Number of Inlet Ports

1

Model Number (p)

8030307

Outlet Port

M5

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Angle

Straight

Maximum Operating Pressure

50 bar

Maximum Operating Temperature

+150°C

Finish

Nickel Plated

Body Material

Brass

Minimum Operating Temperature

-20°C

País de Origem

Italy