Documentos Técnicos
Especificações
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
NPQH
Model Number p
578381
Model Number (p)
578381
Angle
90°
Maximum Operating Pressure
20 bar
Chemical Resistant
Yes
Minimum Operating Temperature
0°C
Food Grade
Yes
Maximum Operating Temperature
+150°C
Finish
Nickel Plated
Mounting Type
Inline
Body Material
Brass
Standards Met
ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787
País de Origem
Italy
R$ 1.371,74
R$ 1.371,74 1 Bag of 10 (Sem VAT)
1
R$ 1.371,74
R$ 1.371,74 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
NPQH
Model Number p
578381
Model Number (p)
578381
Angle
90°
Maximum Operating Pressure
20 bar
Chemical Resistant
Yes
Minimum Operating Temperature
0°C
Food Grade
Yes
Maximum Operating Temperature
+150°C
Finish
Nickel Plated
Mounting Type
Inline
Body Material
Brass
Standards Met
ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787
País de Origem
Italy