Documentos Técnicos
Especificações
Brand
FestoConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Double Y Threaded-to Tube Adaptor
Connection Style
Threaded-to-Tube
Model Number p
133086
Model Number (p)
133086
Maximum Operating Pressure
10 bar
Chemical Resistant
Yes
Body Material
Polypropylene
Minimum Operating Temperature
-20°C
Food Grade
Yes
Maximum Operating Temperature
+60°C
Standards Met
ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949
Threaded Connection
R 1/4 Male
País de Origem
Japan
Detalhes do produto
NPQP Thread To Tube Y-Connectors
Festo NPQP range of push in Y-connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Threaded to Tube Adapters
R$ 4.041,95
R$ 4.041,95 1 Bag of 10 (Sem VAT)
1
R$ 4.041,95
R$ 4.041,95 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Double Y Threaded-to Tube Adaptor
Connection Style
Threaded-to-Tube
Model Number p
133086
Model Number (p)
133086
Maximum Operating Pressure
10 bar
Chemical Resistant
Yes
Body Material
Polypropylene
Minimum Operating Temperature
-20°C
Food Grade
Yes
Maximum Operating Temperature
+60°C
Standards Met
ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949
Threaded Connection
R 1/4 Male
País de Origem
Japan
Detalhes do produto
NPQP Thread To Tube Y-Connectors
Festo NPQP range of push in Y-connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.