Festo Pressure Switch, M5 0bar to 1bar

Nº de Estoque RS: 125-9933Marca: FestoPart Number: PE-1000
brand-logo
Ver tudo em Vacuum Switches

Documentos Técnicos

Especificações

Brand

Festo

Maximum Operating Pressure

1bar

Minimum Operating Pressure

0bar

Pressure Type

Relative Pressure

Connection

M5

Suitable Media

Compressed Air

Type

PE Converter

Voltage Rating

250V ac/dc

Connection Thread Size

M5

Manufacturer Series

PE

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

Metric

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

IP Rating

IP62

LED Indicator

No

Output Type

Analogue Output

País de Origem

Bulgaria

Detalhes do produto

Festo PE Series Pressure Micro Switches

Festo PE series pressure micro switches for use at variuos stages of pneumatic systems. Available in a variety of configurations for suit a wide range of applications.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Informações de estoque temporariamente indisponíveis.

R$ 6.701,00

R$ 6.701,00 Each (Sem VAT)

Festo Pressure Switch, M5 0bar to 1bar

R$ 6.701,00

R$ 6.701,00 Each (Sem VAT)

Festo Pressure Switch, M5 0bar to 1bar
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Maximum Operating Pressure

1bar

Minimum Operating Pressure

0bar

Pressure Type

Relative Pressure

Connection

M5

Suitable Media

Compressed Air

Type

PE Converter

Voltage Rating

250V ac/dc

Connection Thread Size

M5

Manufacturer Series

PE

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

Metric

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

IP Rating

IP62

LED Indicator

No

Output Type

Analogue Output

País de Origem

Bulgaria

Detalhes do produto

Festo PE Series Pressure Micro Switches

Festo PE series pressure micro switches for use at variuos stages of pneumatic systems. Available in a variety of configurations for suit a wide range of applications.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.