Documentos Técnicos
Especificações
Brand
FestoMaximum Operating Pressure
10bar
Minimum Operating Pressure
1bar
Pressure Type
Relative Pressure
Connection
G 1/4
Type
Pressure Switch
Voltage Rating
250V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
IP Rating
IP65
Minimum Pressure Setting
1bar
Pressure Setting Range
1 → 10bar
Maximum Pressure Setting
10bar
País de Origem
Germany
Detalhes do produto
FESTO PEV Pressure Switch
FESTO PEV contactless adjustable pressure switches for use at variuos stages of pneumatic systems. Available as a screw mounting 1 to 12 bar gauge unit or 1 to 10 bar thereaded screw in unit.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
R$ 3.344,98
R$ 3.344,98 Each (Sem VAT)
1
R$ 3.344,98
R$ 3.344,98 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
FestoMaximum Operating Pressure
10bar
Minimum Operating Pressure
1bar
Pressure Type
Relative Pressure
Connection
G 1/4
Type
Pressure Switch
Voltage Rating
250V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
IP Rating
IP65
Minimum Pressure Setting
1bar
Pressure Setting Range
1 → 10bar
Maximum Pressure Setting
10bar
País de Origem
Germany
Detalhes do produto
FESTO PEV Pressure Switch
FESTO PEV contactless adjustable pressure switches for use at variuos stages of pneumatic systems. Available as a screw mounting 1 to 12 bar gauge unit or 1 to 10 bar thereaded screw in unit.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.