Documentos Técnicos
Especificações
Brand
FestoMaximum Operating Pressure
12 bar
Minimum Operating Pressure
1bar
Pressure Type
Relative Pressure
Connection
G 1/4
Suitable Media
Compressed Air, Water
Type
Pressure Switch
Connection Thread Size
1/4 in
Manufacturer Series
PEV
Contact Operation
Normally Closed, Normally Open
Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
IP Rating
IP65
Output Range
125 V dc, 250 V ac
Output Type
Analogue Output
País de Origem
Hungary
Detalhes do produto
FESTO PEV Pressure Switch
FESTO PEV contactless adjustable pressure switches for use at variuos stages of pneumatic systems. Available as a screw mounting 1 to 12 bar gauge unit or 1 to 10 bar thereaded screw in unit.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
R$ 3.673,66
R$ 3.673,66 Each (Sem VAT)
1
R$ 3.673,66
R$ 3.673,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FestoMaximum Operating Pressure
12 bar
Minimum Operating Pressure
1bar
Pressure Type
Relative Pressure
Connection
G 1/4
Suitable Media
Compressed Air, Water
Type
Pressure Switch
Connection Thread Size
1/4 in
Manufacturer Series
PEV
Contact Operation
Normally Closed, Normally Open
Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
IP Rating
IP65
Output Range
125 V dc, 250 V ac
Output Type
Analogue Output
País de Origem
Hungary
Detalhes do produto
FESTO PEV Pressure Switch
FESTO PEV contactless adjustable pressure switches for use at variuos stages of pneumatic systems. Available as a screw mounting 1 to 12 bar gauge unit or 1 to 10 bar thereaded screw in unit.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.