Festo Manual 2/2 Bistable Pneumatic Manual Control Valve QH Series, Push In 4 mm, 4, 153483

Nº de Estoque RS: 202-2644Marca: FestoPart Number: QH-QS-4Distrelec Article No.: 30410229
brand-logo

Documentos Técnicos

Especificações

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

Push In 4 mm

Function

2/2 Bistable

Thread Size

4

Thread Standard

Push In

Manufacturer Series

QH

Maximum Operating Pressure

10 bar

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Number of Positions

2

Model Number p

153483

Model Number (p)

153483

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 427,46

R$ 427,46 Each (Sem VAT)

Festo Manual 2/2 Bistable Pneumatic Manual Control Valve QH Series, Push In 4 mm, 4, 153483

R$ 427,46

R$ 427,46 Each (Sem VAT)

Festo Manual 2/2 Bistable Pneumatic Manual Control Valve QH Series, Push In 4 mm, 4, 153483
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

Push In 4 mm

Function

2/2 Bistable

Thread Size

4

Thread Standard

Push In

Manufacturer Series

QH

Maximum Operating Pressure

10 bar

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Number of Positions

2

Model Number p

153483

Model Number (p)

153483

País de Origem

Japan