Festo QS Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153013

Nº de Estoque RS: 121-6222Marca: FestoPart Number: QS-1/8-6-I
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Festo

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QS

Model Number p

153013

Model Number (p)

153013

Thread Material

Brass

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Chemical Resistant

No

Maximum Operating Pressure

14 bar

País de Origem

Japan

Detalhes do produto

FESTO QS Push-in Fitting Male Thread with Internal Hex

The Quick Star QSM range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Informações de estoque temporariamente indisponíveis.

R$ 614,90

R$ 614,90 1 Bag of 10 (Sem VAT)

Festo QS Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153013

R$ 614,90

R$ 614,90 1 Bag of 10 (Sem VAT)

Festo QS Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153013
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 614,90
5 - 9R$ 599,86
10+R$ 583,36

Documentos Técnicos

Especificações

Brand

Festo

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QS

Model Number p

153013

Model Number (p)

153013

Thread Material

Brass

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Chemical Resistant

No

Maximum Operating Pressure

14 bar

País de Origem

Japan

Detalhes do produto

FESTO QS Push-in Fitting Male Thread with Internal Hex

The Quick Star QSM range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.