Documentos Técnicos
Especificações
Brand
FestoAccessory Type
Blanking Plug
Tube Size
16mm
Manufacturer Series
QSC
Material
PBT
Outer Diameter
17mm
Overall Length
46mm
País de Origem
Japan
Detalhes do produto
FESTO QSC-H Blanking Plugs
The Quick Star QSC-H range of blanking plugs offer both a reliable and simple push in sleeve fitting, which can be used in various pneumatic applications.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
R$ 63,07
R$ 63,07 Each (Sem VAT)
1
R$ 63,07
R$ 63,07 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 63,07 |
5 - 9 | R$ 60,83 |
10 - 24 | R$ 60,31 |
25+ | R$ 59,46 |
Documentos Técnicos
Especificações
Brand
FestoAccessory Type
Blanking Plug
Tube Size
16mm
Manufacturer Series
QSC
Material
PBT
Outer Diameter
17mm
Overall Length
46mm
País de Origem
Japan
Detalhes do produto
FESTO QSC-H Blanking Plugs
The Quick Star QSC-H range of blanking plugs offer both a reliable and simple push in sleeve fitting, which can be used in various pneumatic applications.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).