Documentos Técnicos
Especificações
Brand
FestoConnector A
R 1/4 Male
Connector B
Push In 12 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
QS
Model Number p
164981
Model Number (p)
164981
Thread Material
Nickel Plated Brass
Swivel Connection
Yes
Chemical Resistant
No
Angle
90°
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Food Grade
No
Maximum Operating Temperature
+80°C
País de Origem
Japan
Detalhes do produto
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
R$ 1.389,97
R$ 1.389,97 1 Bag of 10 (Sem VAT)
1
R$ 1.389,97
R$ 1.389,97 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.389,97 |
5 - 9 | R$ 1.354,73 |
10+ | R$ 1.318,06 |
Documentos Técnicos
Especificações
Brand
FestoConnector A
R 1/4 Male
Connector B
Push In 12 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
QS
Model Number p
164981
Model Number (p)
164981
Thread Material
Nickel Plated Brass
Swivel Connection
Yes
Chemical Resistant
No
Angle
90°
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Food Grade
No
Maximum Operating Temperature
+80°C
País de Origem
Japan
Detalhes do produto
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).