Documentos Técnicos
Especificações
Brand
FestoPneumatic Fitting Type
Multi-Connector Fitting
Connection Style
Threaded-to-Tube
Manufacturer Series
QSLV
Inlet Port
R 1/4
Model Number p
153213
Number of Inlet Ports
1
Outlet Port
Push In 6 mm
Number of Outlet Ports
2
Maximum Operating Pressure
6 bar
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
País de Origem
Taiwan, Province Of China
Detalhes do produto
FESTO QSLV Tube to Tube Fitting
The Festo QSLV multiple distributor has 2 outlet ports and the housing is made of PBT material. The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface. The vibration and pressure surges are safely absorbed.
R$ 295,72
R$ 295,72 Each (Sem VAT)
1
R$ 295,72
R$ 295,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 295,72 |
5 - 9 | R$ 287,75 |
10+ | R$ 279,95 |
Documentos Técnicos
Especificações
Brand
FestoPneumatic Fitting Type
Multi-Connector Fitting
Connection Style
Threaded-to-Tube
Manufacturer Series
QSLV
Inlet Port
R 1/4
Model Number p
153213
Number of Inlet Ports
1
Outlet Port
Push In 6 mm
Number of Outlet Ports
2
Maximum Operating Pressure
6 bar
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
País de Origem
Taiwan, Province Of China
Detalhes do produto
FESTO QSLV Tube to Tube Fitting
The Festo QSLV multiple distributor has 2 outlet ports and the housing is made of PBT material. The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface. The vibration and pressure surges are safely absorbed.