Festo QSM Series Reducer Nipple, Push In 3 mm to Push In 2 mm, Tube-to-Tube Connection Style, 133029

Nº de Estoque RS: 203-8155Marca: FestoPart Number: QSM-3-2
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Festo

Connector A

Push In 3 mm

Connector B

Push In 2 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QSM

Model Number p

133029

Model Number (p)

133029

Body Material

PBT

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 841,30

R$ 84,13 Each (In a Pack of 10) (Sem VAT)

Festo QSM Series Reducer Nipple, Push In 3 mm to Push In 2 mm, Tube-to-Tube Connection Style, 133029

R$ 841,30

R$ 84,13 Each (In a Pack of 10) (Sem VAT)

Festo QSM Series Reducer Nipple, Push In 3 mm to Push In 2 mm, Tube-to-Tube Connection Style, 133029
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Connector A

Push In 3 mm

Connector B

Push In 2 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QSM

Model Number p

133029

Model Number (p)

133029

Body Material

PBT

País de Origem

Japan