Documentos Técnicos
Especificações
Brand
FestoConnector A
M5 Male
Connector B
Push In 3 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
M5 Male
Manufacturer Series
QS
Model Number p
153302
Model Number (p)
153302
Thread Material
Brass
Chemical Resistant
No
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Food Grade
No
Maximum Operating Temperature
+80°C
País de Origem
Japan
Detalhes do produto
QSM Mini Push-in Fitting
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
R$ 604,81
R$ 604,81 1 Bag of 10 (Sem VAT)
1
R$ 604,81
R$ 604,81 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 604,81 |
5 - 9 | R$ 589,97 |
10+ | R$ 573,88 |
Documentos Técnicos
Especificações
Brand
FestoConnector A
M5 Male
Connector B
Push In 3 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
M5 Male
Manufacturer Series
QS
Model Number p
153302
Model Number (p)
153302
Thread Material
Brass
Chemical Resistant
No
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Food Grade
No
Maximum Operating Temperature
+80°C
País de Origem
Japan
Detalhes do produto
QSM Mini Push-in Fitting
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.