Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153335

Nº de Estoque RS: 121-6024Marca: FestoPart Number: QSML-M5-6
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Festo

Connector A

M5 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 Male

Manufacturer Series

QS

Model Number p

153335

Model Number (p)

153335

Thread Material

Nickel Plated Brass

Swivel Connection

Yes

Chemical Resistant

No

Angle

90°

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Food Grade

No

Maximum Operating Temperature

+80°C

Standards Met

RoHS Compliant

País de Origem

Japan

Detalhes do produto

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informações de estoque temporariamente indisponíveis.

R$ 882,90

R$ 882,90 1 Bag of 10 (Sem VAT)

Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153335

R$ 882,90

R$ 882,90 1 Bag of 10 (Sem VAT)

Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153335
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 882,90
5 - 9R$ 860,98
10+R$ 837,71

Documentos Técnicos

Especificações

Brand

Festo

Connector A

M5 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 Male

Manufacturer Series

QS

Model Number p

153335

Model Number (p)

153335

Thread Material

Nickel Plated Brass

Swivel Connection

Yes

Chemical Resistant

No

Angle

90°

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Food Grade

No

Maximum Operating Temperature

+80°C

Standards Met

RoHS Compliant

País de Origem

Japan

Detalhes do produto

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.