Festo QSRL PBT Pneumatic Rotary Union, R 1/8 Male, Push In 6mm

Nº de Estoque RS: 202-2769Marca: FestoPart Number: QSRL-1/8-6
brand-logo
Ver tudo em Pneumatic Rotary Unions

Documentos Técnicos

Especificações

Brand

Festo

Tube Connection

Push In 6mm

Tube Connection - Tube Size

6mm

Threaded Connection

R 1/8 Male

Threaded Connection - Thread Size

1/8in

Manufacturer Series

QSRL

Material

PBT

Maximum Operating Pressure

6 bar

Maximum Rotational Speed

500rpm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Threaded Connection - Thread Standard

R

Threaded Connection - Gender

Male

Tube Connection - Type

Push In

Standards Met

ISO8573-1:2010

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 466,09

R$ 466,09 Each (Sem VAT)

Festo QSRL PBT Pneumatic Rotary Union, R 1/8 Male, Push In 6mm

R$ 466,09

R$ 466,09 Each (Sem VAT)

Festo QSRL PBT Pneumatic Rotary Union, R 1/8 Male, Push In 6mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Festo

Tube Connection

Push In 6mm

Tube Connection - Tube Size

6mm

Threaded Connection

R 1/8 Male

Threaded Connection - Thread Size

1/8in

Manufacturer Series

QSRL

Material

PBT

Maximum Operating Pressure

6 bar

Maximum Rotational Speed

500rpm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Threaded Connection - Thread Standard

R

Threaded Connection - Gender

Male

Tube Connection - Type

Push In

Standards Met

ISO8573-1:2010

País de Origem

Japan